Similar

ZXRE125DRSTOA | |
|---|---|
DigiKey Part Number | ZXRE125DRSTOA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXRE125DRSTOA |
Description | IC VREF SHUNT 1% E-LINE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.22V V ±1% 20 mA E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.22V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 8 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |


