Bipolar (BJT) Transistor NPN 100 V 5.25 A 150MHz 2.4 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN19100CZTA

DigiKey Part Number
ZXTN19100CZTR-ND - Tape & Reel (TR)
ZXTN19100CZCT-ND - Cut Tape (CT)
ZXTN19100CZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN19100CZTA
Description
TRANS NPN 100V 5.25A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 5.25 A 150MHz 2.4 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5.25 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 525mA, 5.25A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
2.4 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,62700 €6,27 €
1000,41210 €41,21 €
5000,31958 €159,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,28978 €289,78 €
2 0000,26472 €529,44 €
3 0000,25194 €755,82 €
5 0000,23759 €1 187,95 €
7 0000,22909 €1 603,63 €
10 0000,22083 €2 208,30 €
25 0000,21300 €5 325,00 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,23000 €