Similar
Similar
Similar
Similar

ZXTN25100DZTA | |
|---|---|
DigiKey Part Number | ZXTN25100DZTR-ND - Tape & Reel (TR) ZXTN25100DZCT-ND - Cut Tape (CT) ZXTN25100DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25100DZTA |
Description | TRANS NPN 100V 2.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2.5 A 175MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 345mV @ 250mA, 2.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 175MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,29830 € | 29,83 € |
| 500 | 0,22848 € | 114,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20598 € | 205,98 € |
| 2 000 | 0,18703 € | 374,06 € |
| 3 000 | 0,17737 € | 532,11 € |
| 5 000 | 0,16651 € | 832,55 € |
| 7 000 | 0,16008 € | 1 120,56 € |
| 10 000 | 0,15383 € | 1 538,30 € |
| 25 000 | 0,14011 € | 3 502,75 € |
| 50 000 | 0,13985 € | 6 992,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,91020 € |








