
1.5KE16A | |
|---|---|
DigiKey Part Number | 4878-1.5KE16ACT-ND - Cut Tape (CT) 4878-1.5KE16ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE16A |
Description | TVS DIODE 13.6VWM 22.5V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 70A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 70A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,23580 € | 23,58 € |
| 500 | 0,19966 € | 99,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,18761 € | 234,51 € |
| 2 500 | 0,13361 € | 334,03 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,79950 € |



