219V Clamp 700mA Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL34-160CA

DigiKey Part Number
4878-TGL34-160CA-ND
Manufacturer
Manufacturer Product Number
TGL34-160CA
Description
TVS DIODE 136VWM 219VC DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
219V Clamp 700mA Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
TGL34-160CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
700mA
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-213AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 5000,06431 €160,78 €
Manufacturers Standard Package
Unit Price without VAT:0,06431 €
Unit Price with VAT:0,07910 €