MFR Recommended

EA DIP203B-4NLW | |
|---|---|
DigiKey Part Number | 1481-1043-ND |
Manufacturer | |
Manufacturer Product Number | EA DIP203B-4NLW |
Description | LCD MOD 80DIG 20X4 TRANSMISV WHT |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White SPI 75.00mm x 26.80mm x 10.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 3.75mm H x 2.34mm W | |
Outline L x W x H | 75.00mm x 26.80mm x 10.80mm | |
Viewing Area | 61.00mm L x 19.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 2.7V ~ 3.45V | |
Dot Size | 0.44mm W x 0.46mm H | |
Interface | SPI | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |




