
SS075Q102F040R1A | |
|---|---|
DigiKey Part Number | 141-SS075Q102F040R1A-ND |
Manufacturer | |
Manufacturer Product Number | SS075Q102F040R1A |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS075Q102F040R1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 20gf | |
Operating Position | 0.425" (10.8mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44570 € | 445,70 € |
| Unit Price without VAT: | 0,44570 € |
|---|---|
| Unit Price with VAT: | 0,54821 € |

