Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Additional Requirements for Selecting a Switch
What is your Application?

TL3901AGQF180

DigiKey Part Number
EG6068TR-ND - Tape & Reel (TR)
EG6068CT-ND - Cut Tape (CT)
EG6068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3901AGQF180
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL3901AGQF180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
6.00mm x 5.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
Board Guide
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,78700 €7,87 €
250,73200 €18,30 €
1000,65230 €65,23 €
2500,60440 €151,10 €
5000,57112 €285,56 €
1 0000,54069 €540,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,51316 €1 026,32 €
4 0000,48852 €1 954,08 €
6 0000,47541 €2 852,46 €
10 0000,46021 €4 602,10 €
14 0000,45096 €6 313,44 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,13160 €