


45-2134.4F50.000 | |
|---|---|
DigiKey Part Number | 45-2134.4F50.000-ND |
Manufacturer | |
Manufacturer Product Number | 45-2134.4F50.000 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,02000 € | 42,02 € |
| Unit Price without VAT: | 42,02000 € |
|---|---|
| Unit Price with VAT: | 51,68460 € |

