


DRA127-220-R | |
|---|---|
DigiKey Part Number | 283-DRA127-220-RTR-ND - Tape & Reel (TR) 283-DRA127-220-RCT-ND - Cut Tape (CT) 283-DRA127-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-220-R |
Description | FIXED IND 22UH 3.98A 40 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3.98 A 40mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.57A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,57900 € | 15,79 € |
| 25 | 1,46080 € | 36,52 € |
| 50 | 1,37700 € | 68,85 € |
| 100 | 1,29830 € | 129,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,33977 € | 468,92 € |
| 700 | 1,26347 € | 884,43 € |
| 1 050 | 1,22090 € | 1 281,95 € |
| 1 750 | 1,16937 € | 2 046,40 € |
| 2 450 | 1,13666 € | 2 784,82 € |
| 3 500 | 1,10301 € | 3 860,54 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,36160 € |

