


ECMS1V0704-102-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0704-102-RTR-ND - Tape & Reel (TR) 283-ECMS1V0704-102-RCT-ND - Cut Tape (CT) 283-ECMS1V0704-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0704-102-R |
Description | CMC 3A 2LN 1.02 KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.02 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,53680 € | 13,42 € |
| 50 | 0,50580 € | 25,29 € |
| 100 | 0,47690 € | 47,69 € |
| 250 | 0,44128 € | 110,32 € |
| 500 | 0,41606 € | 208,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,41848 € | 627,72 € |
| 3 000 | 0,39465 € | 1 183,95 € |
| 4 500 | 0,38136 € | 1 716,12 € |
| 7 500 | 0,36527 € | 2 739,53 € |
| 10 500 | 0,35505 € | 3 728,02 € |
| 15 000 | 0,34454 € | 5 168,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,87330 € |


