


EPM25751V-3R3-7R0S | |
|---|---|
DigiKey Part Number | 283-EPM25751V-3R3-7R0S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25751V-3R3-7R0S |
Description | DC DC CONV 30W 18-75VIN 3.3VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 23 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,01000 € | 36,01 € |
| 5 | 34,66800 € | 173,34 € |
| 10 | 34,10600 € | 341,06 € |
| 25 | 33,37480 € | 834,37 € |
| 60 | 32,69017 € | 1 961,41 € |
| 120 | 32,15742 € | 3 858,89 € |
| Unit Price without VAT: | 36,01000 € |
|---|---|
| Unit Price with VAT: | 44,29230 € |

