100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

GDA-100MA

DigiKey Part Number
283-GDA-100MA-ND
Manufacturer
Manufacturer Product Number
GDA-100MA
Description
FUSE CERAMIC 100MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.0018
Approval Agency
CSA, UR
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
20 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,75400 €23,77 €
104,38600 €43,86 €
154,18400 €62,76 €
253,94320 €98,58 €
353,79200 €132,72 €
503,63760 €181,88 €
1253,26824 €408,53 €
2503,01252 €753,13 €
5002,77548 €1 387,74 €
Manufacturers Standard Package
Unit Price without VAT:4,75400 €
Unit Price with VAT:5,84742 €