PTC Resettable Fuse 8V 4 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 8V 4 A Ih Surface Mount 0805 (2012 Metric), Concave
PTSLR surface mount low resistance PTC resettable fuses

PTSLR08058V400

DigiKey Part Number
283-PTSLR08058V400TR-ND - Tape & Reel (TR)
283-PTSLR08058V400CT-ND - Cut Tape (CT)
283-PTSLR08058V400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR08058V400
Description
PTC RESET FUSE 4A 8V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 8V 4 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
8V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
50 A
Time to Trip
60 s
Resistance - Initial (Ri) (Min)
2 mOhms
Resistance - Post Trip (R1) (Max)
14 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.098" L x 0.063" W (2.50mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
50,35200 €1,76 €
100,32400 €3,24 €
500,26860 €13,43 €
1000,24790 €24,79 €
2500,22292 €55,73 €
5000,20564 €102,82 €
1 0000,18962 €189,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18155 €726,20 €
8 0000,16718 €1 337,44 €
12 0000,15925 €1 911,00 €
20 0000,14974 €2 994,80 €
28 0000,14738 €4 126,64 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,51660 €