PTC Resettable Fuse 6V 5.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 6V 5.5 A Ih Surface Mount 1206 (3216 Metric), Concave
PTSLR surface mount low resistance PTC resettable fuses

PTSLR12066V550

DigiKey Part Number
283-PTSLR12066V550TR-ND - Tape & Reel (TR)
283-PTSLR12066V550CT-ND - Cut Tape (CT)
283-PTSLR12066V550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR12066V550
Description
PTC RESET FUSE 5.5A 6V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 6V 5.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
6V
Current - Hold (Ih) (Max)
5.5 A
Current - Trip (It)
11 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
1 mOhms
Resistance - Post Trip (R1) (Max)
10 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.138" L x 0.071" W (3.50mm x 1.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
50,58000 €2,90 €
100,53500 €5,35 €
500,44380 €22,19 €
1000,40960 €40,96 €
2500,36820 €92,05 €
5000,33960 €169,80 €
1 0000,31309 €313,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29741 €1 189,64 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,86100 €