47 µH Shielded Inductor 720 mA 575mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Inductor 720 mA 575mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V4030-470M-R

DigiKey Part Number
283-SDCL1V4030-470M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4030-470M-RCT-ND - Cut Tape (CT)
283-SDCL1V4030-470M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V4030-470M-R
Description
FIXED IND 47UH 720MA 575 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 720 mA 575mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
575mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20200 €2,02 €
1000,16620 €16,62 €
1 0000,13665 €136,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,05329 €106,58 €
4 0000,05025 €201,00 €
6 0000,04854 €291,24 €
10 0000,04649 €464,90 €
14 0000,04518 €632,52 €
20 0000,04383 €876,60 €
50 0000,04057 €2 028,50 €
100 0000,03826 €3 826,00 €
200 0000,03609 €7 218,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30750 €