Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N261-006-6FF-BL

DigiKey Part Number
N261-006-6FF-BL-ND
Manufacturer
Manufacturer Product Number
N261-006-6FF-BL
Description
CABLE MOD 8P8C JACK TO JACK 6'
Customer Reference
Detailed Description
Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Jack to Jack
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE MOD 8P8C JACK TO JACK 10'
In-Stock: 0
Unit Price: 139,02000 €
CABLE MOD 8P8C JACK TO JACK 15'
In-Stock: 0
Unit Price: 166,67000 €