Cable Fiber Optic SC Duplex To SC Duplex 8.3/125 19.7' (6.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N356-06M

DigiKey Part Number
N356-06M-ND
Manufacturer
Manufacturer Product Number
N356-06M
Description
FIBER OPTIC CBL SC-SC DUPLEX 6M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 8.3/125 19.7' (6.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
8.3/125
Length - Overall
19.7' (6.0m)
Type
Singlemode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.