
4414/12M | |
|---|---|
DigiKey Part Number | 381-3242-ND |
Manufacturer | |
Manufacturer Product Number | 4414/12M |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 108.4 CFM (3.03m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 108.4 CFM (3.03m³/min) | |
Static Pressure | 0.414 in H2O (103.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 46.0dB(A) | |
Power (Watts) | 4.1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.609 lb (276.24 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,19000 € | 47,19 € |
| 10 | 39,62000 € | 396,20 € |
| Unit Price without VAT: | 47,19000 € |
|---|---|
| Unit Price with VAT: | 58,04370 € |















