
K3G190-RD45-03 | |
|---|---|
DigiKey Part Number | 381-3172-ND |
Manufacturer | |
Manufacturer Product Number | K3G190-RD45-03 |
Description | EC CENTRIFUGAL MODULE - RADICAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 266mm L x 266mm H Ball 7 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 266mm L x 266mm H | |
Width | 102.0mm | |
Air Flow | - | |
Static Pressure | 1.830 in H2O (455.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Electronic Commutation (EC), PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 169W | |
RPM | 4120 RPM | |
Termination | 7 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CCC, CSA, EAC, UL | |
Current Rating (Amps) | 1.35A | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Polyamide (PA), Nylon | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,38000 € | 465,38 € |
| 10 | 383,43000 € | 3 834,30 € |
| Unit Price without VAT: | 465,38000 € |
|---|---|
| Unit Price with VAT: | 572,41740 € |

