
ECS-200-10-36-CKL-TR | |
|---|---|
DigiKey Part Number | XC3012TR-ND - Tape & Reel (TR) XC3012CT-ND - Cut Tape (CT) XC3012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-10-36-CKL-TR |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-10-36-CKL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,39120 € | 9,78 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,35940 € | 35,94 € |
| 250 | 0,33984 € | 84,96 € |
| 500 | 0,32578 € | 162,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31198 € | 311,98 € |
| 2 000 | 0,27816 € | 556,32 € |
| 3 000 | 0,26447 € | 793,41 € |
| 5 000 | 0,25071 € | 1 253,55 € |
| 7 000 | 0,24107 € | 1 687,49 € |
| 10 000 | 0,23149 € | 2 314,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,57810 € |

