
ECS-2018-500-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2018-500-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2018-500-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2018-500-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-500-BN-TR3 |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-500-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,81600 € | 20,40 € |
| 50 | 0,78240 € | 39,12 € |
| 100 | 0,75000 € | 75,00 € |
| 250 | 0,70928 € | 177,32 € |
| 500 | 0,67994 € | 339,97 € |
| 1 000 | 0,65183 € | 651,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60966 € | 1 828,98 € |
| 6 000 | 0,58450 € | 3 507,00 € |
| 9 000 | 0,57028 € | 5 132,52 € |
| 15 000 | 0,55286 € | 8 292,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,21770 € |

