
ECS-2033-245.7-BN-TR | |
|---|---|
DigiKey Part Number | XC3042TR-ND - Tape & Reel (TR) XC3042CT-ND - Cut Tape (CT) XC3042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-245.7-BN-TR |
Description | OSC XO 24.576 MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-245.7-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,86320 € | 21,58 € |
| 50 | 0,82780 € | 41,39 € |
| 100 | 0,77820 € | 77,82 € |
| 250 | 0,75040 € | 187,60 € |
| 500 | 0,71940 € | 359,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,71723 € | 717,23 € |
| 2 000 | 0,64413 € | 1 288,26 € |
| 7 000 | 0,63717 € | 4 460,19 € |
| 10 000 | 0,62351 € | 6 235,10 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,29150 € |

