USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
690 Series
Murata LXRW Series Variable Capacitors | Digi-Key Daily

690-024-234-031

DigiKey Part Number
151-1596-2-ND - Tape & Reel (TR)
151-1596-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
690-024-234-031
Description
CONN RCPT USB3.1 TYPEC 24POS SMD
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.25A, 5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,34200 €23,42 €
252,19480 €54,87 €
502,09000 €104,50 €
1001,99010 €199,01 €
2501,86552 €466,38 €
5001,77648 €888,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2501,46344 €1 829,30 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,38250 €