
B57364S2409A2 | |
|---|---|
DigiKey Part Number | 495-4160-ND |
Manufacturer | |
Manufacturer Product Number | B57364S2409A2 |
Description | ICL 4 OHM 20% 9.5A 21MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4 Ohms ±20% 9.5 A 0.827" (21.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 9.5 A | |
Diameter | 0.827" (21.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |

