
B72220X3321K502 | |
|---|---|
DigiKey Part Number | 495-B72220X3321K502-ND |
Manufacturer | |
Manufacturer Product Number | B72220X3321K502 |
Description | 20MM, 320VAC, 10% SUPERIOR AUTO, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,51700 € | 45,17 € |
| 25 | 4,18240 € | 104,56 € |
| 100 | 3,81440 € | 381,44 € |
| 250 | 3,63900 € | 909,75 € |
| 500 | 3,53326 € | 1 766,63 € |
| 1 300 | 3,41748 € | 4 442,72 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 7,20780 € |

