
B88069X1410T602 | |
|---|---|
DigiKey Part Number | 495-B88069X1410T602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X1410T602 |
Description | 2 ELECT / 90V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1410T602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,08602 € | 651,61 € |
| Unit Price without VAT: | 1,08602 € |
|---|---|
| Unit Price with VAT: | 1,33580 € |

