FA-20H 16.0000MA20V-AC0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,84490 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,80352 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,31291 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,30248 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,33378 €
Datasheet
16 MHz ±20ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 16.0000MA20V-AC0

DigiKey Part Number
114-FA-20H16.0000MA20V-AC0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 16.0000MA20V-AC0
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,33378 €333,78 €
Manufacturers Standard Package
Unit Price without VAT:0,33378 €
Unit Price with VAT:0,41055 €