FA-20H 26.00M-F0AAAAU60RGB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,33378 €
Datasheet
26 MHz ±10ppm Crystal 15pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 26.00M-F0AAAAU60RGB

DigiKey Part Number
114-FA-20H26.00M-F0AAAAU60RGB-ND
Manufacturer
Manufacturer Product Number
FA-20H 26.00M-F0AAAAU60RGB
Description
CRYSTAL 26.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 15pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
15pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,84490 €84,49 €
Unit Price without VAT:0,84490 €
Unit Price with VAT:1,03923 €