Parametric Equivalent

FA-20H 32.0000MF25X-B | |
|---|---|
DigiKey Part Number | 114-FA-20H32.0000MF25X-B-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 32.0000MF25X-B |
Description | CRYSTAL 32.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,84490 € | 84,49 € |
| Unit Price without VAT: | 0,84490 € |
|---|---|
| Unit Price with VAT: | 1,03923 € |


