Similar

RX-8564LC:B3 PURE SN | |
|---|---|
DigiKey Part Number | SER3779TR-ND - Tape & Reel (TR) SER3779CT-ND - Cut Tape (CT) SER3779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8564LC:B3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 12VSOJ |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.65µA ~ 0.8µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-VSOJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 10 | 7,97800 € | 79,78 € |
| 25 | 7,42960 € | 185,74 € |
| 100 | 6,82800 € | 682,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,54112 € | 1 635,28 € |
| 500 | 6,36818 € | 3 184,09 € |
| 750 | 6,28156 € | 4 711,17 € |
| 1 250 | 6,18564 € | 7 732,05 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,50910 € |




