
04021J0R1Z4STR\500 | |
|---|---|
DigiKey Part Number | 478-04021J0R1Z4STR\500TR-ND - Tape & Reel (TR) 478-04021J0R1Z4STR\500CT-ND - Cut Tape (CT) 478-04021J0R1Z4STR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R1Z4STR\500 |
Description | CAP THIN FILM 0.1PF 100V 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,47780 € | 23,89 € |
| 100 | 0,43680 € | 43,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36892 € | 184,46 € |
| 1 000 | 0,34573 € | 345,73 € |
| 1 500 | 0,33464 € | 501,96 € |
| 2 500 | 0,32270 € | 806,75 € |
| 3 500 | 0,31572 € | 1 105,02 € |
| 5 000 | 0,30900 € | 1 545,00 € |
| 6 000 | 0,30494 € | 1 829,64 € |
| 12 000 | 0,29486 € | 3 538,32 € |
| 12 500 | 0,29453 € | 3 681,62 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,16850 € |

