


0431224HN | |
|---|---|
DigiKey Part Number | RPC7362-ND |
Manufacturer | |
Manufacturer Product Number | 0431224HN |
Description | HEX NUT 1/2" NYLON 5/16"-24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5/16"-24 Hex Nut 0.500" (12.70mm) 1/2" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 5/16"-24 | |
Thickness | 0.302" (7.67mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,10080 € | 5,04 € |
| 100 | 0,09410 € | 9,41 € |
| 250 | 0,08628 € | 21,57 € |
| 500 | 0,08112 € | 40,56 € |
| 1 000 | 0,07651 € | 76,51 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18450 € |

