
12SWS2554 | |
|---|---|
DigiKey Part Number | 12SWS2554-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2554 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
EDA/CAD Models | 12SWS2554 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.435" (11.05mm) | |
Diameter - Outside | 0.735" (18.67mm) | |
Diameter - Shoulder | 0.490" (12.45mm) | |
Length - Below Head | 0.047" (1.19mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,08144 € | 81,44 € |
| Unit Price without VAT: | 0,08144 € |
|---|---|
| Unit Price with VAT: | 0,10017 € |

