Flat Washer 0.375" (9.53mm) 3/8" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W07529

DigiKey Part Number
RPC10436-ND
Manufacturer
Manufacturer Product Number
17W07529
Description
FLAT WASHER, .310 ID, .750 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.375" (9.53mm) 3/8" Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W07529 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.310" (7.87mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Thickness
0.375" (9.53mm) 3/8"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
50,34000 €1,70 €
100,31600 €3,16 €
250,28760 €7,19 €
500,26860 €13,43 €
1000,25210 €25,21 €
2500,23276 €58,19 €
5000,21996 €109,98 €
1 0000,20850 €208,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50430 €