Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Supporting your Project: Printed Circuit Board Solutions

NGS-1

DigiKey Part Number
RPC4495-ND
Manufacturer
Manufacturer Product Number
NGS-1
Description
GROMMET EDGE SOLID PA NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Datasheet
 Datasheet
EDA/CAD Models
NGS-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.026" ~ 0.036" (0.66mm ~ 0.91mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA), Nylon
Color
Natural
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,61000 €45,61 €
1038,76600 €387,66 €
2536,33920 €908,48 €
5034,60600 €1 730,30 €
10032,95600 €3 295,60 €
25030,89580 €7 723,95 €
Manufacturers Standard Package
Unit Price without VAT:45,61000 €
Unit Price with VAT:56,10030 €