
SRHV0-3045 | |
|---|---|
DigiKey Part Number | SRHV0-3045-ND |
Manufacturer | |
Manufacturer Product Number | SRHV0-3045 |
Description | SNAP RIVET 0.118" BLACK |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet Grip Range |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.260" (6.60mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.039" (0.99mm) | |
Hole Diameter | 0.124" (3.15mm) | |
Features | Flame Retardant | |
Color | Black | |
Base Product Number |

