TEC (Thermoelectric Cooler) 29.0W @ 25°C 3.1 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETH-127-10-15-E-H1

DigiKey Part Number
2985-ETH-127-10-15-E-H1-ND
Manufacturer
Manufacturer Product Number
ETH-127-10-15-E-H1
Description
TE HIGH TEMP,127 COUPLES,H1,EP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 29.0W @ 25°C 3.1 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Qmax @ Th
29.0W @ 25°C
Delta Tmax @ Th
72°C @ 25°C
Height
3.40mm
Number of Stages
1
Current - Max
3.1 A
Voltage - Max
16 V
Resistance
4 Ohms
Operating Temperature
150°C
Features
Lead Wires, Sealed - Epoxy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,07000 €21,07 €
1018,64100 €186,41 €
2517,75560 €443,89 €
5017,11260 €855,63 €
10016,49250 €1 649,25 €
25015,70604 €3 926,51 €
50015,13526 €7 567,63 €
Manufacturers Standard Package
Unit Price without VAT:21,07000 €
Unit Price with VAT:25,91610 €