
ELUA3535OG5-P0010U23240500-VD1M | |
|---|---|
DigiKey Part Number | 1080-1617-2-ND - Tape & Reel (TR) 1080-1617-1-ND - Cut Tape (CT) 1080-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA3535OG5-P0010U23240500-VD1M |
Description | EMITTER UV 405NM 1000MA SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.6V 1A 50° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm (400nm ~ 410nm) | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,77100 € | 37,71 € |
| 100 | 3,02900 € | 302,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,74248 € | 1 096,99 € |
| 800 | 2,63128 € | 2 105,02 € |
| 1 200 | 2,57433 € | 3 089,20 € |
| 2 000 | 2,51013 € | 5 020,26 € |
| 2 800 | 2,47197 € | 6 921,52 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 6,18690 € |

