MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 48-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR2A16ACMA35

DigiKey Part Number
819-1020-ND
Manufacturer
Manufacturer Product Number
MR2A16ACMA35
Description
IC RAM 4MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 48-FBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MR2A16ACMA35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 540
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
132,95000 €32,95 €
1030,48300 €304,83 €
2529,50640 €737,66 €
5028,77580 €1 438,79 €
10028,05420 €2 805,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,95000 €
Unit Price with VAT:40,52850 €