
G061355000 | |
|---|---|
DigiKey Part Number | 1601-G061355000-ND |
Manufacturer | |
Manufacturer Product Number | G061355000 |
Description | FLAT RAIL FLS 40-250 |
Customer Reference | |
Detailed Description | LINOS Microbench Flat Rail 250mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flat Rail | |
Length | 250mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |

