
453-00142-K1 | |
|---|---|
DigiKey Part Number | 776-453-00142-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00142-K1 |
Description | EVAL BOARD FOR LYRA 24P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 453-00142, EFR32BG24, Lyra 24P Lyra 24 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | 453-00142, EFR32BG24, Lyra 24P | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,81000 € | 25,81 € |
| Unit Price without VAT: | 25,81000 € |
|---|---|
| Unit Price with VAT: | 31,74630 € |


