


5995003801 | |
|---|---|
DigiKey Part Number | 1934-5995003801-ND |
Manufacturer | |
Manufacturer Product Number | 5995003801 |
Description | FERRITE CORE TOROID 4.2UH 95 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core Toroid Type Length Width 2.402" (61.00mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5995003801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | 2.402" (61.00mm) | |
Inductance Factor (Al) | 4.2 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.00897 | |
Effective Length (le) mm | 14.4 | |
Effective Area (Ae) mm² | 16.0 | |
Effective Magnetic Volume (Ve) mm³ | 23080.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 10 | 6,35000 € | 63,50 € |
| 25 | 5,29520 € | 132,38 € |
| 50 | 5,12260 € | 256,13 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |

