
FAN3229CMX | |
|---|---|
DigiKey Part Number | 2156-FAN3229CMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN3229CMX |
Description | FULL BRIDGE BASED PERIPHERAL DRI |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 4376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,89503 € | 257,77 € |
| Unit Price without VAT: | 0,89503 € |
|---|---|
| Unit Price with VAT: | 1,10089 € |

