Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVI-CP-3-GS-GD-2

DigiKey Part Number
2171-KVI-CP-3-GS-GD-2-ND
Manufacturer
Manufacturer Product Number
KVI-CP-3-GS-GD-2
Description
CONNECTING CABLE
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
Festo Corporation
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M9
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Not For New Designs
Length
6.56' (2.00m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
5
Cable Material
Polyurethane (PUR), Thermoplastic Polyester Elastomer (TPE)
1st Connector Number of Positions Loaded
All
Color
Gray
1st Connector Shell Size - Insert
M9
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,98000 €84,98 €
Manufacturers Standard Package
Unit Price without VAT:84,98000 €
Unit Price with VAT:104,52540 €