
MFH-5/2-D-3-C | |
|---|---|
DigiKey Part Number | 2171-MFH-5/2-D-3-C-ND |
Manufacturer | |
Manufacturer Product Number | MFH-5/2-D-3-C |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/2 Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Operating Pressure 29 ~ 145 PSI (2 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Sub-Base Mount |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 5/2 | Operating Temperature -5°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,21000 € | 363,21 € |
| Unit Price without VAT: | 363,21000 € |
|---|---|
| Unit Price with VAT: | 446,74830 € |

