
MS9-EM-G-S-VS | |
|---|---|
DigiKey Part Number | 2171-MS9-EM-G-S-VS-ND |
Manufacturer | |
Manufacturer Product Number | MS9-EM-G-S-VS |
Description | ON/OFF VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Control Valve Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve | |
Function | 3/2 | |
Actuator Type | - | |
Operating Pressure | 0 ~ 290 PSI (0 ~ 20 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded G1" | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,86000 € | 246,86 € |
| Unit Price without VAT: | 246,86000 € |
|---|---|
| Unit Price with VAT: | 303,63780 € |

