
SMT-10G-NS-24V-E-0,3Q-M8D | |
|---|---|
DigiKey Part Number | 2171-SMT-10G-NS-24V-E-0,3Q-M8D-ND |
Manufacturer | |
Manufacturer Product Number | SMT-10G-NS-24V-E-0,3Q-M8D |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP68 Module |
Datasheet | Datasheet |
Category | Material - Body Aluminum, Polyamide (PA), Stainless Steel |
Manufacturer Festo Corporation | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable with Connector |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Ingress Protection IP65, IP68 |
Sensor Type Inductive | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 € | 86,94 € |
| Unit Price without VAT: | 86,94000 € |
|---|---|
| Unit Price with VAT: | 106,93620 € |

