
VSNC-FC-M52-MD-G14-F8 | |
|---|---|
DigiKey Part Number | 2171-VSNC-FC-M52-MD-G14-F8-ND |
Manufacturer | |
Manufacturer Product Number | VSNC-FC-M52-MD-G14-F8 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2, 5/2 Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 36 ~ 145 PSI (2.5 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/4" |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Solenoid Valve | Operating Temperature -20°C ~ 60°C |
Function 3/2, 5/2 | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,08000 € | 100,08 € |
| Unit Price without VAT: | 100,08000 € |
|---|---|
| Unit Price with VAT: | 123,09840 € |

