Image for 66.82.8.230.0303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66.82.8.230.0303

DigiKey Part Number
2066-66.82.8.230.0303-ND
Manufacturer
Manufacturer Product Number
66.82.8.230.0303
Description
C1D2 / ATEX POWER RELAY, DPST-NO
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 230VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
440VAC - Max
Load - Max Switching
13200VA
Coil Current
15.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
184 VAC
Must Release Voltage
46 VAC
Operate Time
8 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CE, CSA, cURus, EAC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.